
947D231K112ADGSN | |
|---|---|
DigiKey Part Number | 947D231K112ADGSN-ND |
Manufacturer | |
Manufacturer Product Number | 947D231K112ADGSN |
Description | CAP FILM 230UF 10% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 230 µF Film Capacitor 230V 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.9 mOhms |
Mfr | Operating Temperature -45°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.346" Dia (85.00mm) |
Capacitance | Height - Seated (Max) 3.465" (88.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - AC 230V | Lead Spacing 1.260" (32.00mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 72,14875 € | 1.731,57 € |
| Unit Price without VAT: | 72,14875 € |
|---|---|
| Unit Price with VAT: | 85,85701 € |

