
947D191K132CCRSN | |
|---|---|
DigiKey Part Number | 947D191K132CCRSN-ND |
Manufacturer | |
Manufacturer Product Number | 947D191K132CCRSN |
Description | CAP FILM 190UF 10% 1.3KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 190 µF Film Capacitor 230V 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.4 mOhms | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 78,61167 € | 1.886,68 € |
| Unit Price without VAT: | 78,61167 € |
|---|---|
| Unit Price with VAT: | 93,54789 € |

