
947D112K901CLRSN | |
|---|---|
DigiKey Part Number | 947D112K901CLRSN-ND |
Manufacturer | |
Manufacturer Product Number | 947D112K901CLRSN |
Description | CAP FILM 1100UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1100 µF Film Capacitor 230V 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2 mOhms | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 6.417" (163.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 171,49042 € | 4.115,77 € |
| Unit Price without VAT: | 171,49042 € |
|---|---|
| Unit Price with VAT: | 204,07360 € |

