600 µF Film Capacitor 230V 800V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

947C601K801CCMS

DigiKey Part Number
338-1402-ND
Manufacturer
Manufacturer Product Number
947C601K801CCMS
Description
CAP FILM 600UF 10% 800VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 µF Film Capacitor 230V 800V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
230V
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
3.1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
5.787" (147.00mm)
Termination
Threaded, Male
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life, Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1162,00000 €162,00 €
12142,69833 €1.712,38 €
60135,73250 €8.143,95 €
Manufacturers Standard Package
Unit Price without VAT:162,00000 €
Unit Price with VAT:192,78000 €