
947C601K801CCIS | |
|---|---|
DigiKey Part Number | 947C601K801CCIS-ND |
Manufacturer | |
Manufacturer Product Number | 947C601K801CCIS |
Description | CAP FILM 600UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 µF Film Capacitor 230V 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.1 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.543" Dia (90.00mm) |
Capacitance | Height - Seated (Max) 5.787" (147.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - AC 230V | Lead Spacing 1.772" (45.00mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,99000 € | 159,99 € |
| 12 | 140,92417 € | 1.691,09 € |
| 60 | 134,04500 € | 8.042,70 € |
| Unit Price without VAT: | 159,99000 € |
|---|---|
| Unit Price with VAT: | 190,38810 € |

