
947C471K102CDIS | |
|---|---|
DigiKey Part Number | 947C471K102CDIS-ND |
Manufacturer | |
Manufacturer Product Number | 947C471K102CDIS |
Description | CAP FILM 470UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.3 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.543" Dia (90.00mm) |
Capacitance | Height - Seated (Max) 6.772" (172.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - AC 230V | Lead Spacing 1.772" (45.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 124,38333 € | 2.985,20 € |
| Unit Price without VAT: | 124,38333 € |
|---|---|
| Unit Price with VAT: | 148,01616 € |

