
947C321K122CDMS | |
|---|---|
DigiKey Part Number | 338-1397-ND |
Manufacturer | |
Manufacturer Product Number | 947C321K122CDMS |
Description | CAP FILM 320UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 320 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5.1 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.543" Dia (90.00mm) |
Capacitance | Height - Seated (Max) 6.772" (172.00mm) |
Tolerance ±10% | Termination Threaded, Male |
Voltage Rating - AC 230V | Lead Spacing 1.772" (45.00mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,81000 € | 129,81 € |
| 12 | 113,37250 € | 1.360,47 € |
| 60 | 107,43833 € | 6.446,30 € |
| Unit Price without VAT: | 129,81000 € |
|---|---|
| Unit Price with VAT: | 154,47390 € |

