
947C321K122CDI | |
|---|---|
DigiKey Part Number | 947C321K122CDI-ND |
Manufacturer | |
Manufacturer Product Number | 947C321K122CDI |
Description | CAP FILM 320UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 320 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5.1 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.543" Dia (90.00mm) |
Capacitance | Height - Seated (Max) 6.772" (172.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - AC 230V | Lead Spacing 1.772" (45.00mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 110,48708 € | 2.651,69 € |
| Unit Price without VAT: | 110,48708 € |
|---|---|
| Unit Price with VAT: | 131,47963 € |

