160 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

947C161K122CAMS

DigiKey Part Number
338-1392-ND
Manufacturer
Manufacturer Product Number
947C161K122CAMS
Description
CAP FILM 160UF 10% 1.2KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
160 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.1 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
3.543" Dia (90.00mm)
Capacitance
Height - Seated (Max)
3.898" (99.00mm)
Tolerance
±10%
Termination
Threaded, Male
Voltage Rating - AC
230V
Lead Spacing
1.772" (45.00mm)
Voltage Rating - DC
1200V (1.2kV)
Applications
DC Link, DC Filtering
Dielectric Material
Features
Long Life, Low ESR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,75000 €88,75 €
1277,89667 €934,76 €
Manufacturers Standard Package
Unit Price without VAT:88,75000 €
Unit Price with VAT:105,61250 €