
944U161K801ABM | |
|---|---|
DigiKey Part Number | 338-1923-ND |
Manufacturer | |
Manufacturer Product Number | 944U161K801ABM |
Description | CAP FILM 160UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 € | 76,83 € |
| 12 | 65,57750 € | 786,93 € |
| 60 | 61,51567 € | 3.690,94 € |
| 108 | 60,43241 € | 6.526,70 € |
| Unit Price without VAT: | 76,83000 € |
|---|---|
| Unit Price with VAT: | 91,42770 € |

