
942C8W2K-F | |
|---|---|
DigiKey Part Number | 942C8W2K-F-ND |
Manufacturer | |
Manufacturer Product Number | 942C8W2K-F |
Description | CAP FILM 2UF 10% 850VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 360V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C8W2K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 3 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.161" Dia x 2.520" L (29.50mm x 64.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 360V | Applications High Pulse, DV/DT |
Voltage Rating - DC 850V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 11,34528 € | 1.225,29 € |
| Unit Price without VAT: | 11,34528 € |
|---|---|
| Unit Price with VAT: | 13,50088 € |

