
942C8W1K-F | |
|---|---|
DigiKey Part Number | 942C8W1K-F-ND |
Manufacturer | |
Manufacturer Product Number | 942C8W1K-F |
Description | CAP FILM 1UF 10% 850VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 360V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C8W1K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.102" Dia x 1.811" L (28.00mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 360V | Applications High Pulse, DV/DT |
Voltage Rating - DC 850V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,86890 € | 686,89 € |
| Unit Price without VAT: | 6,86890 € |
|---|---|
| Unit Price with VAT: | 8,17399 € |

