
942C6W1K-F | |
|---|---|
DigiKey Part Number | 942C6W1K-F-ND |
Manufacturer | |
Manufacturer Product Number | 942C6W1K-F |
Description | CAP FILM 1UF 10% 600VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C6W1K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.925" Dia x 1.811" L (23.50mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Applications High Pulse, DV/DT |
Voltage Rating - DC 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940C8W1K-F | Cornell Dubilier Knowles | 199 | 338-1146-ND | 10,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,76000 € | 9,76 € |
| 25 | 6,89880 € | 172,47 € |
| 50 | 6,55500 € | 327,75 € |
| 100 | 6,27180 € | 627,18 € |
| 500 | 5,79224 € | 2.896,12 € |
| 1.000 | 5,64364 € | 5.643,64 € |
| Unit Price without VAT: | 9,76000 € |
|---|---|
| Unit Price with VAT: | 11,61440 € |

