
942C6P15K-F | |
|---|---|
DigiKey Part Number | 942C6P15K-F-ND |
Manufacturer | |
Manufacturer Product Number | 942C6P15K-F |
Description | CAP FILM 0.15UF 10% 600VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.551" Dia x 1.339" L (14.00mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 25 | 3,01640 € | 75,41 € |
| 50 | 2,82800 € | 141,40 € |
| 100 | 2,67270 € | 267,27 € |
| 500 | 2,41002 € | 1.205,01 € |
| 1.000 | 2,32865 € | 2.328,65 € |
| 2.500 | 2,24266 € | 5.606,65 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

