
942C20S33K-F | |
|---|---|
DigiKey Part Number | 338-4454-ND |
Manufacturer | |
Manufacturer Product Number | 942C20S33K-F |
Description | CAP FILM 0.033UF 10% 2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C20S33K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 12 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.768" Dia x 1.339" L (19.50mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Applications High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 25 | 3,31120 € | 82,78 € |
| 50 | 3,10920 € | 155,46 € |
| 100 | 2,94300 € | 294,30 € |
| 500 | 2,66168 € | 1.330,84 € |
| 1.000 | 2,57453 € | 2.574,53 € |
| 2.500 | 2,48242 € | 6.206,05 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

