0.068 µF Film Capacitor 460V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

942C16S68K-F

DigiKey Part Number
942C16S68K-F-ND
Manufacturer
Manufacturer Product Number
942C16S68K-F
Description
CAP FILM 0.068UF 1.6KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 460V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
942C16S68K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
6 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.748" Dia x 1.339" L (19.00mm x 34.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
460V
Applications
High Pulse, DV/DT
Voltage Rating - DC
1600V (1.6kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,86000 €4,86 €
253,21320 €80,33 €
503,01580 €150,79 €
1002,85310 €285,31 €
5002,57794 €1.288,97 €
1.0002,49266 €2.492,66 €
2.5002,40260 €6.006,50 €
Manufacturers Standard Package
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,78340 €