0.047 µF Film Capacitor 460V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

942C16S47K-F

DigiKey Part Number
338-3957-ND
Manufacturer
Manufacturer Product Number
942C16S47K-F
Description
CAP FILM 0.047UF 1.6KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 460V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
942C16S47K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
8 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.650" Dia x 1.339" L (16.50mm x 34.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
460V
Applications
High Pulse, DV/DT
Voltage Rating - DC
1600V (1.6kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,53000 €4,53 €
252,97400 €74,35 €
502,78760 €139,38 €
1002,63390 €263,39 €
5002,37396 €1.186,98 €
1.0002,29343 €2.293,43 €
2.5002,20836 €5.520,90 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,39070 €