
942C16P68K-F | |
|---|---|
DigiKey Part Number | 942C16P68K-F-ND |
Manufacturer | |
Manufacturer Product Number | 942C16P68K-F |
Description | CAP FILM 0.68UF 1.6KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 460V 1600V (1.6kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C16P68K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.240" Dia x 2.520" L (31.50mm x 64.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 460V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 € | 14,52 € |
| 10 | 11,41200 € | 114,12 € |
| 54 | 10,12111 € | 546,54 € |
| 108 | 9,74380 € | 1.052,33 € |
| 540 | 9,10481 € | 4.916,60 € |
| Unit Price without VAT: | 14,52000 € |
|---|---|
| Unit Price with VAT: | 17,27880 € |

