
942C12P1K-F | |
|---|---|
DigiKey Part Number | 338-3168-ND |
Manufacturer | |
Manufacturer Product Number | 942C12P1K-F |
Description | CAP FILM 0.1UF 10% 1.2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 430V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C12P1K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.748" Dia x 1.339" L (19.00mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 430V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1200V (1.2kV) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 25 | 3,64480 € | 91,12 € |
| 50 | 3,42820 € | 171,41 € |
| 100 | 3,24980 € | 324,98 € |
| 500 | 2,94790 € | 1.473,95 € |
| 1.000 | 2,85436 € | 2.854,36 € |
| 2.500 | 2,75554 € | 6.888,85 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |

