
942C10P1K-F | |
|---|---|
DigiKey Part Number | 338-3952-ND |
Manufacturer | |
Manufacturer Product Number | 942C10P1K-F |
Description | CAP FILM 0.1UF 10% 1KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C10P1K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 8 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.630" Dia x 1.339" L (16.00mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 25 | 3,04480 € | 76,12 € |
| 50 | 2,85480 € | 142,74 € |
| 100 | 2,69850 € | 269,85 € |
| 500 | 2,43402 € | 1.217,01 € |
| 1.000 | 2,35211 € | 2.352,11 € |
| 2.500 | 2,26554 € | 5.663,85 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

