
941C16P47K-F | |
|---|---|
DigiKey Part Number | 338-941C16P47K-F-ND |
Manufacturer | |
Manufacturer Product Number | 941C16P47K-F |
Description | FILM CAPACITORS 1600V 0.47UF 10% |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP) Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 6 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.236" W, 0.866" T x 1.811" L (31.40mm, 22.00mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Applications General Purpose |
Voltage Rating - DC 1600V (1.6kV) |

