
940C8W2P5K-F | |
|---|---|
DigiKey Part Number | 338-1150-ND |
Manufacturer | |
Manufacturer Product Number | 940C8W2P5K-F |
Description | CAP FILM 2.5UF 10% 850VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C8W2P5K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 3 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.339" Dia x 1.811" L (34.00mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 450V | Applications High Pulse, DV/DT |
Voltage Rating - DC 850V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,94000 € | 19,94 € |
| 25 | 14,98320 € | 374,58 € |
| 50 | 14,38580 € | 719,29 € |
| 100 | 13,89400 € | 1.389,40 € |
| 500 | 13,06052 € | 6.530,26 € |
| Unit Price without VAT: | 19,94000 € |
|---|---|
| Unit Price with VAT: | 23,72860 € |

