2.2 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C8W2P2K-F

DigiKey Part Number
338-1149-ND
Manufacturer
Manufacturer Product Number
940C8W2P2K-F
Description
CAP FILM 2.2UF 10% 850VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C8W2P2K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
450V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" Dia x 1.811" L (32.00mm x 46.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,33000 €18,33 €
2513,66760 €341,69 €
5013,10700 €655,35 €
10012,64510 €1.264,51 €
50011,86286 €5.931,43 €
Manufacturers Standard Package
Unit Price without VAT:18,33000 €
Unit Price with VAT:21,81270 €