
940C8W2K-F | |
|---|---|
DigiKey Part Number | 338-1148-ND |
Manufacturer | |
Manufacturer Product Number | 940C8W2K-F |
Description | CAP FILM 2UF 10% 850VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C8W2K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 3 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.201" Dia x 1.811" L (30.50mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 450V | Applications High Pulse, DV/DT |
Voltage Rating - DC 850V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 € | 16,66 € |
| 25 | 12,33560 € | 308,39 € |
| 50 | 11,81600 € | 590,80 € |
| 100 | 11,38790 € | 1.138,79 € |
| 500 | 10,66282 € | 5.331,41 € |
| Unit Price without VAT: | 16,66000 € |
|---|---|
| Unit Price with VAT: | 19,82540 € |

