0.47 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C8P47K-F

DigiKey Part Number
338-1144-ND
Manufacturer
Manufacturer Product Number
940C8P47K-F
Description
CAP FILM 0.47UF 10% 850VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C8P47K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
5 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.827" Dia x 1.339" L (21.00mm x 34.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
450V
Applications
High Pulse, DV/DT
Voltage Rating - DC
850V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,74000 €7,74 €
255,35440 €133,86 €
505,06780 €253,39 €
1004,83190 €483,19 €
5004,43240 €2.216,20 €
1.0004,30859 €4.308,59 €
Manufacturers Standard Package
Unit Price without VAT:7,74000 €
Unit Price with VAT:9,21060 €