3.3 µF Film Capacitor 275V 600V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C6W3P3K-F

DigiKey Part Number
338-1141-ND
Manufacturer
Manufacturer Product Number
940C6W3P3K-F
Description
CAP FILM 3.3UF 10% 600VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 275V 600V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C6W3P3K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
4 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.063" Dia x 2.126" L (27.00mm x 54.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,35000 €12,35 €
258,91680 €222,92 €
508,50360 €425,18 €
1008,16350 €816,35 €
5007,58750 €3.793,75 €
1.0007,40896 €7.408,96 €
Manufacturers Standard Package
Unit Price without VAT:12,35000 €
Unit Price with VAT:14,69650 €

Other Suppliers on DigiKey

190In Stock
Ships from WEC