0.22 µF Film Capacitor 275V 600V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C6P22K-F

DigiKey Part Number
338-2587-ND
Manufacturer
Manufacturer Product Number
940C6P22K-F
Description
CAP FILM 0.22UF 10% 600VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 600V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C6P22K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
12 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.453" Dia x 1.339" L (11.50mm x 34.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,14000 €4,14 €
252,69000 €67,25 €
502,51680 €125,84 €
1002,37420 €237,42 €
5002,13284 €1.066,42 €
1.0002,05808 €2.058,08 €
2.5001,97910 €4.947,75 €
Manufacturers Standard Package
Unit Price without VAT:4,14000 €
Unit Price with VAT:4,92660 €