Direct

940C6P1K | |
|---|---|
DigiKey Part Number | 940C6P1K-ND |
Manufacturer | |
Manufacturer Product Number | 940C6P1K |
Description | CAP FILM 0.1UF 10% 600VDC AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C6P1K Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 28 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.354" Dia x 1.339" L (9.00mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Applications High Pulse, DV/DT |
Voltage Rating - DC 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940C6P1K-F | Cornell Dubilier Knowles | 2.137 | 338-2586-ND | 4,11000 € | Direct |


