
940C30S68K-F | |
|---|---|
DigiKey Part Number | 338-1186-ND |
Manufacturer | |
Manufacturer Product Number | 940C30S68K-F |
Description | CAP FILM 0.068UF 10% 3KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C30S68K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 12 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.748" Dia x 1.811" L (19.00mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Applications High Pulse, DV/DT |
Voltage Rating - DC 3000V (3kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 25 | 4,27600 € | 106,90 € |
| 50 | 4,03260 € | 201,63 € |
| 100 | 3,83220 € | 383,22 € |
| 500 | 3,49296 € | 1.746,48 € |
| 1.000 | 3,38784 € | 3.387,84 € |
| 2.500 | 3,27676 € | 8.191,90 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

