
940C30S47K-F | |
|---|---|
DigiKey Part Number | 338-1185-ND |
Manufacturer | |
Manufacturer Product Number | 940C30S47K-F |
Description | CAP FILM 0.047UF 10% 3KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C30S47K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 14 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.650" Dia x 1.811" L (16.50mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Applications High Pulse, DV/DT |
Voltage Rating - DC 3000V (3kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 25 | 3,47840 € | 86,96 € |
| 50 | 3,26900 € | 163,45 € |
| 100 | 3,09670 € | 309,67 € |
| 500 | 2,80494 € | 1.402,47 € |
| 1.000 | 2,71458 € | 2.714,58 € |
| 2.500 | 2,61909 € | 6.547,72 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

