0.56 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C20P56K-F

DigiKey Part Number
338-1180-ND
Manufacturer
Manufacturer Product Number
940C20P56K-F
Description
CAP FILM 0.56UF 10% 2KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C20P56K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
7 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
1.220" Dia x 2.126" L (31.00mm x 54.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Applications
High Pulse, DV/DT
Voltage Rating - DC
2000V (2kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Factory Stock: 275
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,87000 €13,87 €
2510,11600 €252,90 €
509,66400 €483,20 €
1009,29200 €929,20 €
5008,66198 €4.330,99 €
1.0008,46671 €8.466,71 €
Manufacturers Standard Package
Unit Price without VAT:13,87000 €
Unit Price with VAT:16,50530 €