0.33 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C20P33K-F

DigiKey Part Number
338-1178-ND
Manufacturer
Manufacturer Product Number
940C20P33K-F
Description
CAP FILM 0.33UF 10% 2KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C20P33K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.063" Dia x 1.811" L (27.00mm x 46.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.666
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,36000 €10,36 €
257,35520 €183,88 €
506,99400 €349,70 €
1006,69660 €669,66 €
5006,19276 €3.096,38 €
1.0006,03663 €6.036,63 €
Manufacturers Standard Package
Unit Price without VAT:10,36000 €
Unit Price with VAT:12,32840 €