
940C16W1K-F | |
|---|---|
DigiKey Part Number | 338-1170-ND |
Manufacturer | |
Manufacturer Product Number | 940C16W1K-F |
Description | CAP FILM 1UF 10% 1.6KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C16W1K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.535" Dia x 1.811" L (39.00mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 25 | 13,58520 € | 339,63 € |
| 50 | 13,02880 € | 651,44 € |
| 100 | 12,57060 € | 1.257,06 € |
| 500 | 11,79454 € | 5.897,27 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |

