
940C16P68K-F | |
|---|---|
DigiKey Part Number | 338-2737-ND |
Manufacturer | |
Manufacturer Product Number | 940C16P68K-F |
Description | CAP FILM 0.68UF 1.6KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C16P68K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 6 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.280" Dia x 1.811" L (32.50mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| 25 | 10,21760 € | 255,44 € |
| 50 | 9,76240 € | 488,12 € |
| 100 | 9,38770 € | 938,77 € |
| 500 | 8,75318 € | 4.376,59 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,66000 € |

