0.47 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C16P47K-F

DigiKey Part Number
338-1169-ND
Manufacturer
Manufacturer Product Number
940C16P47K-F
Description
CAP FILM 0.47UF 1.6KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C16P47K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
6 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
1.083" Dia x 1.811" L (27.50mm x 46.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Applications
High Pulse, DV/DT
Voltage Rating - DC
1600V (1.6kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 25
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,96000 €10,96 €
257,82200 €195,55 €
507,44580 €372,29 €
1007,13600 €713,60 €
5006,61144 €3.305,72 €
1.0006,44884 €6.448,84 €
Manufacturers Standard Package
Unit Price without VAT:10,96000 €
Unit Price with VAT:13,04240 €