0.22 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C16P22K-F

DigiKey Part Number
338-1167-ND
Manufacturer
Manufacturer Product Number
940C16P22K-F
Description
CAP FILM 0.22UF 1.6KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C16P22K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
7 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
1.004" Dia x 1.339" L (25.50mm x 34.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Applications
High Pulse, DV/DT
Voltage Rating - DC
1600V (1.6kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.155
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,18000 €8,18 €
255,68720 €142,18 €
505,38780 €269,39 €
1005,14140 €514,14 €
5004,72418 €2.362,09 €
1.0004,59489 €4.594,89 €
Manufacturers Standard Package
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,73420 €