
940C12W1P5K-F | |
|---|---|
DigiKey Part Number | 338-1164-ND |
Manufacturer | |
Manufacturer Product Number | 940C12W1P5K-F |
Description | CAP FILM 1.5UF 10% 1.2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C12W1P5K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.378" Dia x 2.126" L (35.00mm x 54.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,66000 € | 18,66 € |
| 25 | 13,93280 € | 348,32 € |
| 50 | 13,36400 € | 668,20 € |
| 100 | 12,89610 € | 1.289,61 € |
| 500 | 12,10316 € | 6.051,58 € |
| Unit Price without VAT: | 18,66000 € |
|---|---|
| Unit Price with VAT: | 22,20540 € |

