1 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C12W1K-F

DigiKey Part Number
338-1163-ND
Manufacturer
Manufacturer Product Number
940C12W1K-F
Description
CAP FILM 1UF 10% 1.2KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C12W1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.299" Dia x 1.811" L (33.00mm x 46.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,82000 €14,82 €
2510,85920 €271,48 €
5010,38240 €519,12 €
1009,98990 €998,99 €
5009,32492 €4.662,46 €
Manufacturers Standard Package
Unit Price without VAT:14,82000 €
Unit Price with VAT:17,63580 €