
940C12P68K-F | |
|---|---|
DigiKey Part Number | 338-2736-ND |
Manufacturer | |
Manufacturer Product Number | 940C12P68K-F |
Description | CAP FILM 0.68UF 1.2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C12P68K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 6 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.063" Dia x 1.811" L (27.00mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1200V (1.2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 25 | 8,09360 € | 202,34 € |
| 50 | 7,70800 € | 385,40 € |
| 100 | 7,39060 € | 739,06 € |
| 500 | 6,85300 € | 3.426,50 € |
| 1.000 | 6,68642 € | 6.686,42 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

