
940C12P33K-F | |
|---|---|
DigiKey Part Number | 338-1161-ND |
Manufacturer | |
Manufacturer Product Number | 940C12P33K-F |
Description | CAP FILM 0.33UF 1.2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C12P33K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.787" Dia x 1.811" L (20.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 25 | 5,17800 € | 129,45 € |
| 50 | 4,89740 € | 244,87 € |
| 100 | 4,66620 € | 466,62 € |
| 500 | 4,27498 € | 2.137,49 € |
| 1.000 | 4,15375 € | 4.153,75 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |

