2 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C10W2K-F

DigiKey Part Number
338-1157-ND
Manufacturer
Manufacturer Product Number
940C10W2K-F
Description
CAP FILM 2UF 10% 1KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C10W2K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.398" Dia x 1.811" L (35.50mm x 46.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,97000 €18,97 €
2514,18440 €354,61 €
5013,60880 €680,44 €
10013,13480 €1.313,48 €
50012,33184 €6.165,92 €
Manufacturers Standard Package
Unit Price without VAT:18,97000 €
Unit Price with VAT:22,57430 €