Direct

940C10W1P5K | |
|---|---|
DigiKey Part Number | 940C10W1P5K-ND |
Manufacturer | |
Manufacturer Product Number | 940C10W1P5K |
Description | CAP FILM 1.5UF 10% 1KVDC AXIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C10W1P5K Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 4 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 1.220" Dia x 1.811" L (31.00mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940C10W1P5K-F | Cornell Dubilier Knowles | 0 | 338-1156-ND | 15,38000 € | Direct |


