0.22 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C10P22K-F

DigiKey Part Number
338-1151-ND
Manufacturer
Manufacturer Product Number
940C10P22K-F
Description
CAP FILM 0.22UF 10% 1KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C10P22K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
7 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.689" Dia x 1.339" L (17.50mm x 34.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Applications
High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,66000 €5,66 €
253,79680 €94,92 €
503,57340 €178,67 €
1003,38970 €338,97 €
5003,07860 €1.539,30 €
1.0002,98225 €2.982,25 €
2.5002,88043 €7.201,07 €
Manufacturers Standard Package
Unit Price without VAT:5,66000 €
Unit Price with VAT:6,73540 €