0.15 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C10P15K-F

DigiKey Part Number
338-1444-ND
Manufacturer
Manufacturer Product Number
940C10P15K-F
Description
CAP FILM 0.15UF 10% 1KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C10P15K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
7 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.591" Dia x 1.339" L (15.00mm x 34.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Applications
High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,95000 €4,95 €
253,28320 €82,08 €
503,08260 €154,13 €
1002,91740 €291,74 €
5002,63776 €1.318,88 €
1.0002,55115 €2.551,15 €
2.5002,45962 €6.149,05 €
Manufacturers Standard Package
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,89050 €