
936C4W4P7K-F | |
|---|---|
DigiKey Part Number | 338-4496-ND |
Manufacturer | |
Manufacturer Product Number | 936C4W4P7K-F |
Description | CAP FILM 4.7UF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 936C4W4P7K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.880" W, 0.640" T x 1.750" L (22.35mm, 16.26mm x 44.45mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |

