Direct

935C4W3K | |
|---|---|
DigiKey Part Number | 935C4W3K-ND |
Manufacturer | |
Manufacturer Product Number | 935C4W3K |
Description | CAP FILM 3UF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 935C4W3K Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 12 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.961" Dia x 1.748" L (24.40mm x 44.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Voltage Rating - DC 400V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 935C4W3K-F | Cornell Dubilier Knowles | 0 | 338-3950-ND | 23,36000 € | Direct |


