Direct

935C2W3K | |
|---|---|
DigiKey Part Number | 935C2W3K-ND |
Manufacturer | |
Manufacturer Product Number | 935C2W3K |
Description | CAP FILM 3UF 10% 200VDC AXIAL |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 140V 200V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 935C2W3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.654" Dia x 1.500" L (16.60mm x 38.10mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |


