
935C2W2K-F | |
|---|---|
DigiKey Part Number | 338-3162-ND |
Manufacturer | |
Manufacturer Product Number | 935C2W2K-F |
Description | CAP FILM 2UF 10% 200VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 140V 200V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 935C2W2K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.606" Dia x 1.248" L (15.40mm x 31.70mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 € | 14,47 € |
| 25 | 10,57720 € | 264,43 € |
| 50 | 10,10920 € | 505,46 € |
| 100 | 9,72380 € | 972,38 € |
| 500 | 9,07118 € | 4.535,59 € |
| Unit Price without VAT: | 14,47000 € |
|---|---|
| Unit Price with VAT: | 17,21930 € |

