935C2W20K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 31,01043 €
Datasheet
20 µF Film Capacitor 140V 200V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935C2W20K

DigiKey Part Number
935C2W20K-ND
Manufacturer
Manufacturer Product Number
935C2W20K
Description
CAP FILM 20UF 10% 200VDC AXIAL
Customer Reference
Detailed Description
20 µF Film Capacitor 140V 200V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
935C2W20K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
140V
Voltage Rating - DC
200V
Dielectric Material
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.315" Dia x 2.248" L (33.40mm x 57.10mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes