1 µF Film Capacitor 140V 200V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935C2W1K-F

DigiKey Part Number
338-4199-ND
Manufacturer
Manufacturer Product Number
935C2W1K-F
Description
CAP FILM 1UF 10% 200VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 140V 200V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
935C2W1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
140V
Voltage Rating - DC
200V
Dielectric Material
ESR (Equivalent Series Resistance)
20 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.449" Dia x 1.248" L (11.40mm x 31.70mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,38000 €9,38 €
256,60120 €165,03 €
506,26660 €313,33 €
1005,99130 €599,13 €
5005,52516 €2.762,58 €
1.0005,38069 €5.380,69 €
Manufacturers Standard Package
Unit Price without VAT:9,38000 €
Unit Price with VAT:11,16220 €